The M3950/17-17D03V is a 4PDT toggle switch with a maximum current rating of 4 amps at 125VAC or 28VDC. It features a locking lever actuator and solder lug termination. The switch is designed for panel mount applications with threads. The operating temperature range is -40 to 85 degrees Celsius.
Apem M3950/17-17D03V technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem M3950/17-17D03V to view detailed technical specifications.
No datasheet is available for this part.