This standard 4P3T slide switch features a thermoplastic actuator with a length of 9mm and a travel of 2mm. It has a gold contact plating and a maximum operating temperature of 60°C. The switch is rated for 10000 cycles of electrical life and is available in a package quantity of 25. It is packaged in a tray and has a termination of PC Pin.
Apem M43G technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | M |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem M43G to view detailed technical specifications.
No datasheet is available for this part.