The Apem M62A is a standard 6PDT on-on slide switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a thermoplastic actuator with a length of 12mm and a travel of 2mm. The switch is designed for through hole mounting and is suitable for operating temperatures between -10°C and 60°C. It is compliant with RoHS regulations and is available in a package quantity of 25 per tray.
Apem M62A technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem M62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.