This standard 6PDT on-on slide switch has a thermoplastic actuator with a length of 8mm and is rated for 300mA. It features silver contact plating and a maximum operating temperature of 60°C. The switch is available in a package quantity of 25 and is packaged in rail/Tube. It is not RoHS compliant.
Apem M62R technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem M62R to view detailed technical specifications.
No datasheet is available for this part.