The M83731/23-24C1/11V is a SP3T toggle switch with a maximum current rating of 4 amps at 125VAC and 28VDC. It features a locking lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The electrical life of the switch is 10,000 hours.
Apem M83731/23-24C1/11V technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem M83731/23-24C1/11V to view detailed technical specifications.
No datasheet is available for this part.