The M83731/23-24C1/12V SP3T toggle switch from Apem features a maximum current rating of 4 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has an electrical life of 10,000 and is designed with a locking lever actuator style and PC pins termination. It is suitable for PC mount applications with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Apem M83731/23-24C1/12V technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem M83731/23-24C1/12V to view detailed technical specifications.
No datasheet is available for this part.