The M83731/25-24C1/010 is a DP3T toggle switch with a maximum current rating of 4 amps at 125VAC and 28VDC. It features a round lever actuator style and PC pins for termination. The switch is designed for PC mount with threads and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has an electrical life of 10,000 cycles.
Apem M83731/25-24C1/010 technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem M83731/25-24C1/010 to view detailed technical specifications.
No datasheet is available for this part.