Apem MBD5C3 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.07inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 3N |
| Operating Position | 0.689inch |
| Overtravel | 0.118inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBD5C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.