Apem MBT23N technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MBT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem MBT23N to view detailed technical specifications.
No datasheet is available for this part.