The MDB Series SPST On-Mom Switch has an electrical life of 100,000 cycles and operates between 0°C and 55°C. It is a chassis mount switch with a bulk packaging and a solder termination. The switch has a voltage rating of 125V AC and a throw configuration of single pole, single throw.
Apem MDB104A01A04E technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | MDB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MDB104A01A04E to view detailed technical specifications.
No datasheet is available for this part.