This screw mount switch features a single pole single throw configuration with a hinge lever actuator style. It has a maximum current rating of 1 ampere at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch is designed to last for 100,000 electrical cycles. It is terminated with solder lugs and can be mounted using screws. The operating force required is 0.44 newtons. The switch operates within a temperature range of 0 to 55 degrees Celsius.
Apem MDB104D01A04E technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.44N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MDB104D01A04E to view detailed technical specifications.
No datasheet is available for this part.