The MDB104E01A04E is a basic and snap action switch from Apem, featuring a hinge lever actuator style and a switch configuration of normally closed. It has a maximum current rating of 1 ampere at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch has an electrical life of 100,000 cycles and is terminated with solder lug connections. It is designed for screw mount applications and operates within a temperature range of 0 to 55 degrees Celsius.
Apem MDB104E01A04E technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.55N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MDB104E01A04E to view detailed technical specifications.
No datasheet is available for this part.