This SPST hinge lever switch has a maximum current rating of 1 ampere at 125 volts AC and a maximum AC voltage rating of 125 volts. It features a hinge lever actuator style and a solder lug termination style. The switch is designed for screw mount applications and has an operating force of 0.66 units. The operating temperature range is from 0°C to 55°C.
Apem MDB104F01A04E technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MDB104F01A04E to view detailed technical specifications.
No datasheet is available for this part.