Apem MDG301ST technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 44 |
| RoHS Compliant | No |
| Series | MDG |
| Throw Configuration | DPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MDG301ST to view detailed technical specifications.
No datasheet is available for this part.