This 5-position slide DIP switch features a nylon and polyamide body with brass contacts plated with gold. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 2000 cycles and has a DC rated voltage of 24V. It is RoHS compliant and available in a rail or tube packaging format.
Apem MDG305ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MDG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem MDG305ST to view detailed technical specifications.
No datasheet is available for this part.