Apem MDG601ST technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MDG |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPDT |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem MDG601ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
