Apem MH15 technical specifications.
| Color | Yellow |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Length | 6.9mm |
| Package Quantity | 50 |
| Series | MHPS |
| Shape | Square |
| Size | 6.9mm |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Apem MH15 to view detailed technical specifications.
No datasheet is available for this part.