Apem MH17 technical specifications.
| Color | Beige |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Series | MHPS |
| Shape | Square |
| Size | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Apem MH17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.