Apem MHS123K technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Aluminium |
| Contact Current Rating | 300mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | MHS |
| Switch Function | On-Off-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHS123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
