Apem MJ1213 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | MJTP |
| Shape | Square |
| Size | 4mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.