Apem MJ1216 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | MJTP |
| Shape | Square |
| Size | 4mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1216 to view detailed technical specifications.
No datasheet is available for this part.