The MJTP Series Square Switch from Apem features a non-illuminated design with a silver contact plating. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is available in a package quantity of 50 units. It is part of the MJTP series and has a size of 4mm.
Apem MJ1217 technical specifications.
| Color | Beige |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Series | MJTP |
| Shape | Square |
| Size | 4mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1217 to view detailed technical specifications.
No datasheet is available for this part.