This 12V DC rated switch features a current rating of 50mA and a round shape with a diameter of 5.7mm. The switch has a silver plated contact plating and a non-illuminated design. It is available in a package quantity of 50 and is part of the MJTP series.
Apem MJ1221 technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Series | MJTP |
| Shape | Round |
| Size | 5.7mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1221 to view detailed technical specifications.
No datasheet is available for this part.