Apem MJ1222 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Series | MJTP |
| Shape | Round |
| Size | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.