This 12V switch features a current rating of 50mA and is constructed with a silver-plated contact. The switch is non-illuminated and has a round shape with a size of 5.7mm. It is available in a package quantity of 50 units as part of the MJTP series.
Apem MJ1225 technical specifications.
| Color | Yellow |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Series | MJTP |
| Shape | Round |
| Size | 5.7mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1225 to view detailed technical specifications.
No datasheet is available for this part.