Apem MJ626 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | MJTP |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ626 to view detailed technical specifications.
No datasheet is available for this part.