
Surface mount keypad switch featuring SPST, momentary-tactile functionality. Rated for 12VDC and 50mA, with a mechanical and electrical life of 100,000 cycles. Offers a 1.86N (160gf) operating force and 0.25mm switch travel. Constructed with bronze and stainless steel contacts plated in silver, and a nylon actuator. Packaged on tape and reel, this RoHS compliant component is designed for straight orientation.
Apem MJTP1122BTR technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1122BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
