
SPST momentary-tactile keypad switch featuring a right-angle, through-hole mount with PC pin termination. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 0.25mm travel and 1.86N (200gf) operating force. Constructed with a black thermoplastic actuator and bronze/stainless steel contacts with silver plating, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a -20°C to 70°C range, this RoHS compliant component is supplied in bulk packaging.
Apem MJTP1129B technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1129B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.