The MJTP1138AL is a single-pole single-throw normally open tactile switch with a round button actuator. It features a straight body orientation and a gull wing termination style. This switch is rated for a maximum current of 0.05 amperes at 12 volts DC and has an electrical life of one million operations. The MJTP1138AL is designed for surface mount applications and operates within a typical temperature range of -20 to 70 degrees Celsius.
Apem MJTP1138AL technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MJTP1138AL to view detailed technical specifications.
No datasheet is available for this part.