
Surface mount keypad switch featuring SPST, momentary-tactile action. Rated for 0.05A at 12VDC, with a 1.86N operating force and 0.25mm travel. Constructed with bronze and silver-plated stainless steel contacts, it offers 100,000 cycles of electrical and mechanical life. The nylon actuator measures 5.9mm and the switch is designed for straight, surface mount termination.
Apem MJTP1138B technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.