
Surface mount keypad switch featuring SPST, momentary-tactile action. Rated for 12VDC and 50mA, with a 0.25mm travel and 1.86N (160gf) operating force. Constructed with bronze and stainless steel contacts plated in silver, offering 100,000 electrical and mechanical cycles. The nylon actuator measures 9.4mm and the component is non-illuminated, RoHS compliant, and supplied in bulk packaging.
Apem MJTP1138D technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
