Surface mount keypad switch featuring SPST, momentary-tactile action. Rated for 0.05A and 12VDC, with an operating force of 1.86N and 160gf. Offers 100,000 cycles electrical and mechanical life, with silver-plated bronze and stainless steel contacts. Includes a 3.7mm nylon actuator and gull wing termination for straight mounting.
Apem MJTP1138E technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
