This SPST N.O. tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 12VDC and a maximum DC voltage rating of 12 volts. The switch is designed for surface mount applications and has a gull wing termination style. It is rated for one million electrical cycles and requires an operating force of 1.57 units. The switch is suitable for use in a variety of applications, including those requiring a surface mount switch with a specific set of electrical and mechanical characteristics.
Apem MJTP1138EL technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MJTP1138EL to view detailed technical specifications.
No datasheet is available for this part.