
The MJTP1138ETR is a surface mount tactile switch with a standard actuator made from nylon, polyamide, and PA46. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch has a mechanical life of 100,000 cycles and a minimum operating temperature of -20°C. It is available in a package quantity of 750 and is packaged in cut tape. The switch has a throw configuration of SPST and a termination of gull wing.
Apem MJTP1138ETR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
