
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA current rating and 1.86N operating force. Designed for surface mount with straight solder terminals, this non-illuminated switch offers 100,000 electrical and mechanical cycles. Actuator constructed from Nylon/Polyamide (PA46) with a 4.9mm length, and contacts made of silver-plated bronze or stainless steel. Operating temperature range from -20°C to 70°C, with a 0.25mm switch travel.
Apem MJTP1138F technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.