
The MJTP1138FTR is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a maximum voltage rating of 12V DC. The switch features a standard actuator type made of nylon and has a mechanical life of 100,000 cycles. It is available in a tape and reel packaging with a package quantity of one.
Apem MJTP1138FTR technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
