
Surface mount keypad switch featuring SPST, momentary-tactile functionality. Rated for 12VDC and 50mA, with an operating force of 1.86N (160gf) and 0.25mm travel. Constructed with bronze and silver-plated stainless steel contacts, offering 100,000 electrical and mechanical life cycles. Nylon actuator with 3.4mm length, suitable for straight orientation and bulk packaging.
Apem MJTP1138G technical specifications.
| Actuator Length | 3.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.