The MJTP1145W is an ultra-miniature, right angle tactile switch with a single pole single throw configuration. It features a round button actuator and a maximum current rating of 0.05 amps at 12 volts DC. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -20 to 70 degrees Celsius. It is designed for through hole mounting and has PC pins for termination. The MJTP1145W is suitable for use in applications where a compact, low-current switch is required.
Apem MJTP1145W technical specifications.
| Type | Ultra-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MJTP1145W to view detailed technical specifications.
No datasheet is available for this part.