Apem MJTP11933 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MJTP11933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.