
SPST momentary-tactile keypad switch featuring a 12VDC rating and 0.05A current capacity. Offers 100,000 electrical and mechanical life cycles with silver-plated bronze and stainless steel contacts. Mounts via through-hole with straight PC pin termination and a 1.86N operating force. Non-illuminated with a 4.9mm thermoplastic actuator, operating between -20°C and 70°C.
Apem MJTP1232F technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1232F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
