
The MJTP1232G is a standard, non-illuminated, through-hole mounted tactile switch with a thermoplastic actuator. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and a switch travel of 0.25mm. It is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Apem MJTP1232G technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1232G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.