
SPST momentary-tactile keypad switch featuring a 12VDC rating and 50mA current capacity. This through-hole component offers a straight orientation with a 1.86N operating force and 0.25mm travel. Constructed with a thermoplastic actuator and bronze/stainless steel contacts with silver plating, it boasts a 100,000-cycle electrical and mechanical life. Available in non-illuminated and illuminated options, with a black actuator and housing, this RoHS compliant switch operates between -20°C and 70°C.
Apem MJTP1234 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.9mm |
| Actuator Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
