
SPST momentary-tactile keypad switch with a right-angle, through-hole mount. Features a 12VDC, 50mA current rating and a 1.86N operating force. Constructed with bronze and stainless steel contacts plated in silver, offering 100,000 electrical and mechanical life cycles. Available in non-illuminated and illuminated options with a black thermoplastic actuator.
Apem MJTP1236 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.55mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
