This 12V SPST tactile switch features a silver-plated contact and a thermoplastic actuator with a standard type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and a throw travel of 0.25mm. It is rated for 50mA and is available in a package quantity of 2000.
Apem MJTP1236BV0 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236BV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.