
SPST momentary-tactile keypad switch featuring a right-angle, through-hole mount with PC pin termination. Rated for 0.05A and 12VDC, this non-illuminated or illuminated switch offers a 1.86N (160gf) operating force and 0.25mm travel. Constructed with bronze and stainless steel contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. The thermoplastic actuator is black with a length of 3.65mm, and the switch operates within a temperature range of -20°C to 70°C.
Apem MJTP1236E technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.65mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Color | White |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
