
Surface mount keypad switch featuring a momentary-tactile action and SPST throw configuration. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.86N operating force and 0.25mm travel. Constructed with gold/silver plated bronze and stainless steel contacts, it boasts an electrical and mechanical life of 100,000 cycles. The nylon actuator is suitable for operation between -20°C and 70°C, with a gull wing termination for secure surface mounting.
Apem MJTPSMW technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTPSMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
