
This standard 4PDT slide switch features a 2mm actuator length made from PBT polybutylene material, with a silver contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and is rated for 10000 electrical cycles. The switch is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has a DC rated voltage of 30V.
Apem MMS42 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MMS42 to view detailed technical specifications.
No datasheet is available for this part.
