
Apem MPB11102 technical specifications.
| Actuator Color | Black |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Contact Current Rating | 300mA |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MPB11102 to view detailed technical specifications.
No datasheet is available for this part.
