The MPB11402 is a SPST on-mom panel mount switch with a maximum operating voltage of 125V AC and an electrical life of 10000 cycles. It has a temperature range of -20°C to 60°C and is lead-free. The switch is mounted on a panel and features a straight orientation. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 500 units.
Apem MPB11402 technical specifications.
| Actuator Color | Black |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MPB11402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.