Apem MPG204B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Manufacturer Series | MPG |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem MPG204B to view detailed technical specifications.
No datasheet is available for this part.